
8-position, 1-row unshrouded header with a 1.27mm pitch. Features male pin contacts made of brass with gold plating for mating, offering a 1A max current rating and 100V AC max voltage rating. This right-angle, through-hole mount connector has a black glass-filled PBT housing and operates from -55°C to 125°C. It is UL94 V-0 flammability rated and RoHS compliant.
Preci-Dip 850-10-008-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 850 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 850-10-008-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.