Unshrouded header with 50 male pin contacts on a 1.27mm pitch. Features gold-plated brass contacts with a circular shape, rated for 1A current and 150V DC. This right-angle, through-hole mounted connector has a black glass-filled insulator and a maximum operating temperature of 125°C. RoHS compliant and UL94 V-0 flammability rated.
Preci-Dip 850-10-050-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 850 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 850-10-050-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.