7-position, 1-row male pin connector with a 1.27mm pitch, designed for surface mount applications. Features brass male pins with tin plating for mating and a straight orientation. Rated for 150V DC and 1A current, with a maximum operating temperature of 125°C. The black glass insulator has a UL94 V-0 flammability rating.
Preci-Dip 850-80-007-30-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.2mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 850 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 850-80-007-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.