
This 8-contact socket strip from Preci-Dip features a 1.27mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 10.57mm, a product depth of 5.52mm, and a product height of 2.2mm. The socket strip has a tail length of 3mm and is rated for a maximum operating temperature of 125°C and a maximum current rating of 1A. It is also rated for a maximum voltage of 150VDC or 100VAC.
Preci-Dip 851-83-008-20-001101 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.57 |
| Product Depth (mm) | 5.52 |
| Product Height (mm) | 2.2 |
| Tail Length (mm) | 3 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 851-83-008-20-001101 to view detailed technical specifications.
No datasheet is available for this part.