This 9-contact shrouded header from Preci-Dip features a female termination type and a commercial reliability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through hole mounting and has a plating thickness of 30 microns. It can withstand a dielectric withstanding voltage of 700VAC and has a rated current of 1A.
Preci-Dip 851-83-009-10-477101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 851 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 851-83-009-10-477101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.