This 20-pin female shrouded header features a commercial reliability rating and a maximum operating temperature of 125 degrees Celsius. It has a rated current of 1 amp and a dielectric withstanding voltage of 700VAC. The header is designed for through hole mounting and has a plating thickness of 29 microns. It meets the UL flammability code 94V-0 and is suitable for commercial applications.
Preci-Dip 851-83-020-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 851 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 29u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 851-83-020-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.