Three-position, single-row female socket connector with a 1.27mm pitch. Features gold-plated copper/brass contacts for reliable signal integrity, rated for 1A current and 150V. Designed for through-hole mounting with straight orientation and solder termination. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and supplied in bulk packaging.
Preci-Dip 851-87-003-10-001101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Gender | Female |
| Length | 4.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-003-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.