Female socket strip connector with 7 positions and 1 row, featuring a 1.27mm pitch. Contacts are copper/brass with tin and gold plating for mating, offering a 1A current rating and 150V voltage rating. Straight, through-hole mounting with solder termination, insulated with black glass material and rated UL94 V-0. Operating temperature range from -55°C to 125°C.
Preci-Dip 851-87-007-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 9.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-007-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.