This female socket connector features 12 positions and 12 contacts with a 1.27mm pitch. It offers a straight, through-hole mounting orientation and a solder termination. Constructed with copper and brass contacts with gold plating, it boasts a 1A current rating and a voltage rating of 150V AC/DC. The glass insulator and black housing provide a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Preci-Dip 851-87-012-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 15.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 851 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 851-87-012-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.