Preci-Dip 851-87-032-30-001101 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Manufacturer Series | 851 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 851-87-032-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.