This male pin header connector features 50 positions across 2 rows with a 1.27mm pitch. It offers a straight, through-hole mounting orientation with solder termination. Constructed with brass contacts plated in gold, it supports a 1A current rating and a maximum voltage rating of 100V AC. The black housing is designed for operation between -55°C and 125°C.
Preci-Dip 852-10-050-10-001101 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.25mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 852 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 852-10-050-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.