Surface mount header connector featuring 4 positions and 2 rows with a 1.27mm pitch. Male pin contacts are brass with tin plating for mating, offering a 1A current rating and 150V voltage rating. The straight, circular male pins are housed in black, glass-filled insulation with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with a low profile of 1.9mm height.
Preci-Dip 852-80-004-30-001191 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.9mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Series | 852 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 852-80-004-30-001191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.