
8-position, 2-row right-angle male pin header with 1.27mm pitch. Features brass contacts with tin plating, a 0.118-inch mating length, and a 1A max current rating. Operates within a -55°C to 125°C temperature range and supports up to 100V AC. Through-hole mount with solder termination, housed in black. RoHS compliant.
Preci-Dip 852-80-008-20-001101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.57mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.49mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 852 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 852-80-008-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.