
This 2-row surface mount socket strip features 60 contacts with a terminal pitch of 1.27mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 38.51mm, depth of 4.8mm, and height of 5.16mm. It operates within a temperature range of -55 to 125°C and has a maximum current rating of 1A and voltage rating of 150VDC.
Preci-Dip 853-83-060-30-001101 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 38.51 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 5.16 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 853-83-060-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.