6-position, 2-row female socket connector with a 1.27mm pitch. Features gold-plated copper contacts for reliable mating and a UL94 V-0 rated glass insulator. Designed for through-hole PCB mounting with straight orientation and solder termination. Operates within a -55°C to 125°C temperature range, offering a 1A current rating and 150V voltage rating. RoHS compliant.
Preci-Dip 853-87-006-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-006-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.