
6-position, 2-row surface mount IC socket featuring a 1.27mm pitch. This female socket offers a 1A current rating and 150V voltage rating, with circular contacts made from copper and brass, plated with tin and gold for mating. Constructed with UL94 V-0 rated black glass insulation, it operates within a temperature range of -55°C to 125°C. Termination is via solder, and the component is RoHS compliant.
Preci-Dip 853-87-006-30-001191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 4.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-006-30-001191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.