8-position, 2-row female socket connector with a 1.27mm pitch, designed for right-angle PCB mounting via through-hole termination. Features gold-plated copper contacts for superior conductivity and mating durability. Operates within a -55°C to 125°C temperature range, with a maximum current rating of 1A and a maximum AC voltage rating of 100V. The black glass-filled polyester housing offers UL94 V-0 flammability resistance.
Preci-Dip 853-87-008-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 6.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 5.49mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-008-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.