1.27mm pitch, 14-position, 2-row right-angle PCB socket for surface mount applications. Features copper contacts with gold plating, rated for 1A current and 150V voltage. Operating temperature range from -55°C to 125°C. Black housing, 9.3mm length, 3.25mm depth, and solder termination. RoHS compliant.
Preci-Dip 853-87-014-30-001101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.25mm |
| Housing Color | Black |
| Length | 9.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-014-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.