1.27mm pitch, 16-position, 2-row female socket connector for through-hole mounting. Features gold-plated copper/brass contacts with tin/gold plating, rated for 1A and 150V. Operates from -55°C to 125°C with a UL94 V-0 flammability rating. Insulation is black glass, and termination is solder.
Preci-Dip 853-87-016-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 10.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-016-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
