20-position, 2-row female socket strip with 1.27mm pitch for surface mount applications. Features gold-plated copper contacts with a circular shape and a straight orientation. Rated for 1A current and 150V voltage, operating from -55°C to 125°C. The black glass-filled polyester housing offers UL94 V-0 flammability resistance.
Preci-Dip 853-87-020-30-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 13.11mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 853 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-020-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.