Preci-Dip 853-87-100-10-001101 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 853 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 853-87-100-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.