Preci-Dip 854-10-078-10-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 78 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 854 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.05 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 854-10-078-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.