Preci-Dip 8MM-11-0002-02-279191 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Series | 8MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 8MM-11-0002-02-279191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.