Preci-Dip 8PM-11-0002-02-131191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.44mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8PM |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 8PM-11-0002-02-131191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.