
Preci-Dip 90146-AS technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Mating Cycles | 40000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 90146-AS to view detailed technical specifications.
No datasheet is available for this part.