This 3-contact TO socket features a straight body orientation and SKT gender. It is designed for through-hole mounting and has a solder termination method. The operating temperature range is from -55°C to 125°C. The socket has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 917-83-103-41-005101 technical specifications.
| Type | TO Socket |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 917-83-103-41-005101 to view detailed technical specifications.
No datasheet is available for this part.