CONN TRANSIST TO-5 10POS GOLD
Preci-Dip 917-83-210-41-005101 technical specifications.
| Package/Case | TO-5 |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 917 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 917-83-210-41-005101 to view detailed technical specifications.
No datasheet is available for this part.