The 917 series component is available in a TO-5 package with a gold contact finish for mating. It has a flammability rating of UL94 V-0 and operates between -55°C and 125°C. This component is not RoHS compliant and is packaged in bulk for through hole mounting via solder termination.
Preci-Dip 917-87-210-41-053101 technical specifications.
| Package/Case | TO-5 |
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 917 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 917-87-210-41-053101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.