Preci-Dip 999-11-110-10 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.56mm |
| Length | 3.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 999 |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 999-11-110-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
