Preci-Dip 999-11-230-11 technical specifications.
| Color | Red |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 999 |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 999-11-230-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.