Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip M39029/31-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | Machined Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Preci-Dip M39029/31-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.