Machined power contact, socket gender, designed for crimp termination. This straight, cable mount contact supports 16AWG wire and operates within a temperature range of -65°C to 200°C.
Preci-Dip M39029/32-248 technical specifications.
| Contact Type | Machined Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Preci-Dip M39029/32-248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.