Preci-Dip PRD8001001810001!B technical specifications.
| Mount | Through Hole |
| Number of Contacts | 18 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip PRD8001001810001!B to view detailed technical specifications.
No datasheet is available for this part.