Preci-Dip PRD8001005010001!B technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip PRD8001005010001!B to view detailed technical specifications.
No datasheet is available for this part.