
Precision Brand 77-644-125 technical specifications.
| Package/Case | 125 |
| Length | 20inch |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Precision Brand 77-644-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
