
Prehkeytec 71206-070/0800 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71206-070/0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
