Prehkeytec 71251-080 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Series | 71251 |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71251-080 to view detailed technical specifications.
No datasheet is available for this part.