
Prehkeytec 71252-050/0800 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71252-050/0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
