Prehkeytec 71430-250/0802 technical specifications.
| Body Material | Plastic |
| Package/Case | 0802 |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71430-250/0802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.