
Prehkeytec 71434-030/0800 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 71434 |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| Width | 20mm |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71434-030/0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
