Prehkeytec 71434.040 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Series | 71434 |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71434.040 to view detailed technical specifications.
No datasheet is available for this part.