
Prehkeytec 71504-040/0800 technical specifications.
| Body Diameter | 17.2mm |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71504-040/0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
