
Prehkeytec 71506-080/0800 technical specifications.
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Prehkeytec 71506-080/0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
