Cap Ceramic 0.0027uF 100V BX 10% Pad SMD 0805 (0.1%FR) 125°C
Presidio Components CDR01BX272BKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR01BX272BKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.