Priatherm RMRES0015 technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Finish | Black Anodized |
| Product Length | 150mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Priatherm RMRES0015 to view detailed technical specifications.
No datasheet is available for this part.