Heat Sink Passive Vertical Screw Mount 2.33°C/W Black Anodized
Priatherm RMRES0036 technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Finish | Black Anodized |
| Product Length | 150mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Priatherm RMRES0036 to view detailed technical specifications.
No datasheet is available for this part.