Heat Sink Passive Vertical Screw Mount 1.34°C/W Black Anodized
Priatherm RMRES0053 technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Finish | Black Anodized |
| Product Length | 150mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 90.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Priatherm RMRES0053 to view detailed technical specifications.
No datasheet is available for this part.