Prime Technology Shurite 3104 technical specifications.
| Accuracy | 0.05% |
| Color | Natural |
| Inside Diameter | 3.56mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Panel |
| Thickness | 1.19mm |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3104 to view detailed technical specifications.
No datasheet is available for this part.