Prime Technology Shurite 3122 technical specifications.
| Diameter | 6.35mm |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Panel |
| Thickness | 813um |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3122 to view detailed technical specifications.
No datasheet is available for this part.