Prime Technology Shurite 3202 technical specifications.
| Accuracy | 0.05% |
| Package/Case | 104 |
| Diameter | 9.52mm |
| Inside Diameter | 3.56mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Nylon |
| Mount | Panel |
| Size | 1.5inch |
| Thickness | 1.57mm |
| Type | Electromechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Prime Technology Shurite 3202 to view detailed technical specifications.
No datasheet is available for this part.